387-066-555-212

Heilind Number:EDA387-066-555-212
Manufacturer:EDAC
Manufacturer Number:387-066-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-555-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. This essential component, featuring a sleek black color and crafted from durable UL 94V-0 Thermoplastic Polyester, ensures reliable power transmission. With a double-row configuration and 66 positions, it offers ample connectivity options for your electronic devices. The housing material guarantees safety and longevity, while the copper alloy contacts provide superior conductivity. Designed for seamless integration, this connector boasts a pitch of .156 inches and a row spacing of .2 inches, facilitating easy installation on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in our high-quality connector to streamline your PCB connections with precision and efficiency.