387-066-555-808

Heilind Number:EDA387-066-555-808
Manufacturer:EDAC
Manufacturer Number:387-066-555-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-555-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-555-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile component designed for optimal performance in electronic assemblies. Boasting a sleek black exterior, this connector is not just visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a double-row configuration and 66 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material ensures reliable and low-resistance connections, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're a DIY enthusiast or a professional electronics engineer, this connector, with its 3A amperage rating and wide operating temperature range of -40 to 105°C, is a must-have for your projects. Trust in its straight mount orientation for easy installation and seamless integration. Elevate your PCB design with this essential component.