387-066-555-812

Heilind Number:EDA387-066-555-812
Manufacturer:EDAC
Manufacturer Number:387-066-555-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-555-812

Detailed Description

Enhance your PCB connections with our Card Edge Connector, offering high-quality performance in a sleek black finish. Designed for optimal conductivity, this connector features 66 positions across 2 rows, each crafted from durable copper alloy. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation and safety, even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Trust in its 3A amperage and straight mount orientation for seamless board-to-board connections. Upgrade your setup with this essential component, a must-have in any tech enthusiast's toolkit.