387-066-555-858

Heilind Number:EDA387-066-555-858
Manufacturer:EDAC
Manufacturer Number:387-066-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-555-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, offering reliable performance and seamless integration in your electronic devices. Designed for a secure fit, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a black finish and copper alloy contacts, it not only looks sleek but also delivers high conductivity. Boasting two rows and 66 positions, it enables efficient data transfer and power distribution. The .156-inch pitch and .2-inch row spacing allow for precise assembly, while the straight mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.