387-066-556-204

Heilind Number:EDA387-066-556-204
Manufacturer:EDAC
Manufacturer Number:387-066-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-556-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-556-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that effortlessly blends into your setup. Crafted with precision, this connector ensures reliable power transmission with an amperage of 3 A. The durable housing made from UL 94V-0 Thermoplastic Polyester guarantees long-lasting performance, even in demanding environments. With two rows and 66 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, ensures efficient signal transmission, while the .156-inch pitch and .2-inch row spacing make installation a breeze. Designed for seamless integration, its straight mount orientation allows for easy PCB assembly. Operating within a wide temperature range of -40 to 105 °C, it's suitable for various applications. Upgrade your connectivity solutions with this essential component.