387-066-556-208

Heilind Number:EDA387-066-556-208
Manufacturer:EDAC
Manufacturer Number:387-066-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-556-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-556-208

Detailed Description

Upgrade your PCB connectivity with our advanced Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, it offers reliable power transmission at a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing provide precise alignment for seamless integration. Boasting 66 positions, it accommodates complex PCB layouts with ease. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable operation in any environment. Elevate your connectivity solutions with this essential component.