387-066-556-212

Heilind Number:EDA387-066-556-212
Manufacturer:EDAC
Manufacturer Number:387-066-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-556-212

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Its 2-row configuration, .156-inch pitch, and .2-inch row spacing accommodate 66 positions, offering seamless board-to-board connectivity. Perfect for a wide range of applications, this connector boasts a straight mount orientation and operates efficiently in temperatures ranging from -40 to 105°C. Upgrade your interconnect solutions with this essential component.