387-066-556-258

Heilind Number:EDA387-066-556-258
Manufacturer:EDAC
Manufacturer Number:387-066-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-556-258

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board interfacing. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts, ensuring secure and efficient power transmission. With two rows and 66 positions, it offers ample connectivity options, while its black color adds a sleek touch to your setup. The .156-inch pitch and .2-inch row spacing make for easy integration, and with a 3A amperage rating, it can handle your power needs with ease. Whether you're looking to streamline data transfer or enhance signal integrity, this connector is a versatile choice. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its usability, making it ideal for diverse applications in various industries. Upgrade your connectivity with this essential component, a testament to our commitment to quality and innovation in the realm of PCB connectors.