387-066-556-802

Heilind Number:EDA387-066-556-802
Manufacturer:EDAC
Manufacturer Number:387-066-556-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-556-802

Detailed Description

Enhance your PCB connections with this versatile Card Edge Connector. Featuring a sleek black design, it offers a reliable amperage of 3 A, making it ideal for various electronic applications. Crafted with UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. With two rows and 66 positions, it provides ample connectivity options. The copper alloy contact material guarantees efficient signal transmission while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for industrial or residential use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a dependable choice for any project. Upgrade your connectivity solutions with this essential component.