387-066-556-804

Heilind Number:EDA387-066-556-804
Manufacturer:EDAC
Manufacturer Number:387-066-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-556-804

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for reliable conductivity. With a pitch of .156 inches and two rows of 66 positions, it offers seamless integration with your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C ensure versatile and dependable performance in various environments. Upgrade your connectivity solutions with this essential component.