387-066-556-807

Heilind Number:EDA387-066-556-807
Manufacturer:EDAC
Manufacturer Number:387-066-556-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-556-807

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in your PCB assembly. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. With a dual-row configuration, it offers ample connectivity with a total of 66 positions, while the straight mount orientation facilitates easy installation. The contact material, Copper Alloy, guarantees reliable signal transmission. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for diverse industrial applications. Elevate your PCB designs with this essential component, a must-have in any engineer's toolkit.