387-066-556-812

Heilind Number:EDA387-066-556-812
Manufacturer:EDAC
Manufacturer Number:387-066-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-556-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows and 66 positions, it offers ample connectivity options for your projects. The copper alloy contact material and a pitch of .156 in guarantee efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in industrial applications. Elevate your PCB design with this essential component.