387-066-556-858

Heilind Number:EDA387-066-556-858
Manufacturer:EDAC
Manufacturer Number:387-066-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-556-858

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for optimal power delivery, it boasts a 3A amperage rating, ensuring reliable performance in various applications. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting durability. With two rows of copper alloy contacts and a pitch of .156 inches, it facilitates seamless board-to-board connections with 66 positions available. The straight mount orientation and a wide operating temperature range of -40 to 105 °C make it versatile for use in diverse environments. Upgrade your setup with this essential component for efficient and secure connectivity.