387-066-556-868

Heilind Number:EDA387-066-556-868
Manufacturer:EDAC
Manufacturer Number:387-066-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-556-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-556-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration with two rows of 66 positions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a black color finish and a straight mount orientation, this connector not only offers a sleek appearance but also easy installation on your board. Its 3 A amperage rating, along with a pitch of .156 in and row spacing of .2 in, guarantees efficient power and signal transmission. Perfect for high-performance applications, it is a vital component in our extensive range of PCB connectors.