387-066-558-212

Heilind Number:EDA387-066-558-212
Manufacturer:EDAC
Manufacturer Number:387-066-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-558-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate a total of 66 positions, offering versatile connectivity options for your electronic devices. Its right-angle mount orientation allows for efficient PCB assembly, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Upgrade your connector solutions with this essential component, perfect for a wide range of applications in the electronics industry.