387-066-558-268

Heilind Number:EDA387-066-558-268
Manufacturer:EDAC
Manufacturer Number:387-066-558-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-558-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-558-268

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for precision and durability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of copper alloy contacts, it offers a secure and efficient link between circuit boards. Featuring a pitch of .156 inches and accommodating 66 positions, it facilitates seamless data transmission. Its right-angle mount orientation and wide operating temperature range from -40 to 105 °C make it suitable for diverse applications. Upgrade your PCB connectivity with this essential component.