387-066-558-802

Heilind Number:EDA387-066-558-802
Manufacturer:EDAC
Manufacturer Number:387-066-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-558-802

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for durability and efficient power transfer, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With two rows of 66 positions each, it offers ample connectivity for your devices. The contact material, copper alloy, ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for industrial applications. Its right-angle mount orientation and .156-inch pitch make installation a breeze. Upgrade your setup with this essential component for seamless board-to-board connections.