387-066-559-201

Heilind Number:EDA387-066-559-201
Manufacturer:EDAC
Manufacturer Number:387-066-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-559-201

Detailed Description

Enhance your electronic connections with our Card Edge Connector in sleek black. Designed for optimal performance, this connector features a 2-row layout with 66 positions, perfect for seamless board-to-board PCB connections. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing offer efficient signal transmission, making it ideal for high-speed applications. With a robust amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees stability in diverse environments. Its right-angle mount orientation further enhances versatility. Upgrade your connectivity solutions with this essential component for electronic assemblies.