387-066-559-203

Heilind Number:EDA387-066-559-203
Manufacturer:EDAC
Manufacturer Number:387-066-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-559-203

Detailed Description

Enhance your electronic connections with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it provides reliable power transmission. The two-row design with 66 positions offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transfer. Perfect for PCB applications, this connector has a pitch of .156 inches and a row spacing of .2 inches, allowing for seamless integration. Its right-angle mount orientation makes it versatile for various installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your project with this essential component.