387-066-559-212

Heilind Number:EDA387-066-559-212
Manufacturer:EDAC
Manufacturer Number:387-066-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-559-212

Detailed Description

Easily connect your circuit boards with this high-quality Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance. With two rows of 66 copper alloy contacts, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Designed for right-angle mounting, it's perfect for space-saving setups. Operating smoothly in a wide temperature range from -40 to 105 °C, it's a versatile solution for your PCB assembly needs. Trust in its 3A amperage rating and copper alloy construction for dependable power and signal transmission. Explore more in our PCB Connectors category.