387-066-559-258

Heilind Number:EDA387-066-559-258
Manufacturer:EDAC
Manufacturer Number:387-066-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-559-258

Detailed Description

Enhance your PCB connections with this durable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and durability. With a current rating of 3 A, it provides reliable power transmission for your electronic devices. The two rows of copper alloy contacts, totaling 66 positions, offer seamless connectivity. Its .156-inch pitch and .2-inch row spacing allow for easy integration, while the right-angle mount orientation adds flexibility to your setup. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.