387-066-559-802

Heilind Number:EDA387-066-559-802
Manufacturer:EDAC
Manufacturer Number:387-066-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-559-802

Detailed Description

Enhance your electronic connections with this Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts for reliable conductivity. With a pitch of .156 inches and two rows of 66 positions, it ensures seamless board-to-board connectivity. The right-angle mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C guarantees stable functionality in various environments. Perfect for high-speed data transmission and power delivery, this connector is a must-have for any PCB assembly project.