387-066-559-804

Heilind Number:EDA387-066-559-804
Manufacturer:EDAC
Manufacturer Number:387-066-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-559-804

Detailed Description

Enhance connectivity within your PCB setup with our Card Edge Connector, a crucial component designed for seamless board-to-board integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable performance in demanding environments. Featuring two rows and 66 positions, it offers ample connectivity options for your applications. The black color and right-angle mount orientation not only enhance aesthetics but also optimize space utilization. With a pitch of .156 inches and row spacing of .2 inches, precise mating is facilitated, while the 3A amperage rating guarantees efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this high-quality Card Edge Connector.