387-066-559-807

Heilind Number:EDA387-066-559-807
Manufacturer:EDAC
Manufacturer Number:387-066-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-559-807

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimal performance in various applications. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, it offers durability and safety. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, this connector ensures secure and efficient data transmission. With 66 positions available, it accommodates multiple connections with ease. Its right angle mount orientation makes it versatile for different PCB layouts. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in harsh environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.