387-066-559-812

Heilind Number:EDA387-066-559-812
Manufacturer:EDAC
Manufacturer Number:387-066-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-559-812

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts providing a total of 66 positions, this connector offers seamless data transmission. The right-angle mount orientation and .156-inch pitch make it ideal for space-efficient PCB layouts. Operating reliably in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your device's connectivity with this essential component.