387-066-560-201

Heilind Number:EDA387-066-560-201
Manufacturer:EDAC
Manufacturer Number:387-066-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-560-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3 A and is crafted from UL 94V-0 Thermoplastic Polyester for durability. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers seamless board-to-board connectivity. Featuring 66 positions and a straight mount orientation, it ensures a secure and efficient connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various applications in the electronics industry, making it a must-have component for your projects. Elevate your PCB designs with this high-quality connector.