387-066-560-268

Heilind Number:EDA387-066-560-268
Manufacturer:EDAC
Manufacturer Number:387-066-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-560-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-560-268

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it guarantees secure and efficient connections in any electronic setup. Featuring a total of 66 positions and a straight mount orientation, it offers ample versatility for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for even the most demanding environments. Upgrade your board-to-board connections with this essential component, a must-have in any electronics toolkit.