387-066-560-802

Heilind Number:EDA387-066-560-802
Manufacturer:EDAC
Manufacturer Number:387-066-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-560-802

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, designed for optimal performance in various electronic applications. This high-quality connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts and a pitch of .156 inches, it provides seamless connection for up to 66 positions. The straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of environments. Elevate your PCB design with this essential component, a must-have in any professional electronic assembly.