387-066-560-803

Heilind Number:EDA387-066-560-803
Manufacturer:EDAC
Manufacturer Number:387-066-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-066-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:66
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-066-560-803

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. With a high amperage rating of 3 A, it offers efficient power transmission. Its two rows of copper alloy contacts, each with 66 positions, provide ample connectivity options for your circuitry. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. With a straight mount orientation, installation is quick and hassle-free. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it a valuable addition to your connector arsenal. Elevate your PCB design with this essential component, ensuring optimal performance and durability.