387-068-520-201

Heilind Number:EDA387-068-520-201
Manufacturer:EDAC
Manufacturer Number:387-068-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-520-201

Detailed Description

Enhance your PCB connectivity with our premium Card Edge Connector. Designed for optimal performance, this connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, offers durability and reliability in any application. With a dual-row configuration and 68 positions, it provides ample connectivity options. The copper alloy contacts ensure secure and efficient transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly even in harsh environments, with a wide temperature range of -40 to 105°C, this connector is ideal for various industries. Choose our Card Edge Connector for exceptional board-to-board connectivity solutions.