387-068-520-202

Heilind Number:EDA387-068-520-202
Manufacturer:EDAC
Manufacturer Number:387-068-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-520-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-520-202

Detailed Description

Enhance your PCB connectivity with this versatile Card Edge Connector. Designed for high performance, it features a robust housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a pitch of .156 inches and two rows of 68 positions, it offers seamless integration for your board-to-board connections. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation and row spacing of .2 inches further enhance its ease of use. Upgrade your setup with this essential component.