387-068-520-807

Heilind Number:EDA387-068-520-807
Manufacturer:EDAC
Manufacturer Number:387-068-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-520-807

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for optimal power distribution, it offers a solid 3 A amperage, ensuring reliable operation even in demanding environments. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, durability and conductivity are guaranteed. With 68 positions spread across 2 rows, it facilitates seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for efficient signal transfer. Engineered for versatility, its straight mount orientation suits various configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for diverse applications. Explore this essential component in our extensive range of connectors for superior PCB connectivity.