387-068-520-812

Heilind Number:EDA387-068-520-812
Manufacturer:EDAC
Manufacturer Number:387-068-520-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-520-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. With a sleek Black finish and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows of high-quality Copper Alloy contacts, it offers a total of 68 positions with a pitch of .156 inches and row spacing of .2 inches, facilitating efficient data transfer. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various conditions. Trust in this essential component for secure and efficient board-to-board connections in your electronic projects.