387-068-521-204

Heilind Number:EDA387-068-521-204
Manufacturer:EDAC
Manufacturer Number:387-068-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-521-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and style. With a 3 A amperage rating, this connector is suitable for a wide range of applications. Its dual-row design, with a pitch of .156 inches and row spacing of .2 inches, offers efficient signal transmission across 68 positions. Crafted from robust Copper Alloy, the contacts guarantee optimal conductivity and longevity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to withstand demanding environments. Whether for commercial or industrial use, trust in this connector to deliver exceptional performance.