387-068-521-207

Heilind Number:EDA387-068-521-207
Manufacturer:EDAC
Manufacturer Number:387-068-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-521-207

Detailed Description

Enhance your circuit connections with this high-performance Card Edge Connector. Designed for reliability, it boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, complemented by robust Copper Alloy contacts. With a pitch of .156 inches and a total of 68 positions spread across two rows, it offers ample space for seamless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105 degrees Celsius, this connector ensures optimal performance even in challenging environments. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Elevate your PCB connectivity with this essential component, a must-have for any electronic project.