387-068-521-208

Heilind Number:EDA387-068-521-208
Manufacturer:EDAC
Manufacturer Number:387-068-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-521-208

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 68 positions for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power delivery with a 3A amperage rating. The black color adds a sleek touch to your setup, while its straight mount orientation offers easy installation. With a .156-inch pitch and .2-inch row spacing, it guarantees precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various industrial applications. Trust in our quality connector for seamless board-to-board connectivity in your projects.