387-068-521-258

Heilind Number:EDA387-068-521-258
Manufacturer:EDAC
Manufacturer Number:387-068-521-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-521-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-521-258

Detailed Description

Enhance your PCB connectivity with this sleek and reliable Card Edge Connector. Designed for seamless integration, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a dual-row configuration and 68 positions, it offers ample connectivity options for your circuitry. The contact material is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. Operating flawlessly in a temperature range of -40 to 105 °C, it's suitable for a wide range of environments. Its straight mount orientation and .156-inch pitch provide easy installation, while the .2-inch row spacing allows for efficient signal routing. Upgrade your setup with this essential component for seamless board-to-board connectivity.