387-068-521-268

Heilind Number:EDA387-068-521-268
Manufacturer:EDAC
Manufacturer Number:387-068-521-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-521-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-521-268

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed with precision and durability in mind, it features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in challenging environments. The connector boasts two rows of copper alloy contacts, totaling 68 positions with a pitch of .156 inches, facilitating seamless data transfer. Its straight mount orientation and compact design make it ideal for space-constrained PCB layouts. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector guarantees efficient power transmission under varying conditions. Upgrade your interconnection system with this essential component, a must-have in any electronic assembly project.