387-068-521-804

Heilind Number:EDA387-068-521-804
Manufacturer:EDAC
Manufacturer Number:387-068-521-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-521-804

Detailed Description

Enhance your PCB connections with this meticulously engineered Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black, ensuring both reliability and aesthetics. With a current rating of 3 A, it offers robust power delivery for your electronic devices. The two-row layout with 68 positions allows for versatile connectivity options, while the copper alloy contact material guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your circuit boards, making assembly a breeze. Whether you're a DIY enthusiast or a professional, this connector is a must-have for seamless board-to-board connections. Explore our full range of connectors for all your electronic needs.