387-068-521-807

Heilind Number:EDA387-068-521-807
Manufacturer:EDAC
Manufacturer Number:387-068-521-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-521-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-521-807

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for reliable performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage capacity and copper alloy contact material, it ensures efficient power transmission. The connector boasts 68 positions across 2 rows, with a .156-inch pitch and .2-inch row spacing for seamless integration. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees durability in diverse environments. Upgrade your connectivity solutions with this essential component.