387-068-521-808

Heilind Number:EDA387-068-521-808
Manufacturer:EDAC
Manufacturer Number:387-068-521-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-521-808

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable performance in any setting. Its two rows of 68 copper alloy contacts guarantee secure and efficient data transfer, while a pitch of .156 inches and row spacing of .2 inches offer seamless compatibility with various boards. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is not only high-performing but also versatile. Whether you're a tech enthusiast or a professional, this essential component is a must-have for seamless board-to-board connections.