387-068-521-878

Heilind Number:EDA387-068-521-878
Manufacturer:EDAC
Manufacturer Number:387-068-521-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-521-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-521-878

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring reliability in any application. The copper alloy contacts provide efficient power transmission, with a 3A amperage rating suitable for various electronic devices. With two rows and 68 positions, this connector offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment on your board. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and easy to integrate. Upgrade your PCB connections with this essential component.