387-068-523-201

Heilind Number:EDA387-068-523-201
Manufacturer:EDAC
Manufacturer Number:387-068-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-523-201

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector designed for efficient power transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable performance in diverse environments. With a low pitch of .156 in and row spacing of .2 in, this connector accommodates 68 positions with precision, ideal for high-density applications. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's a dependable choice for various electronic systems. Elevate your connectivity solutions with this essential component.