387-068-523-202

Heilind Number:EDA387-068-523-202
Manufacturer:EDAC
Manufacturer Number:387-068-523-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-523-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-523-202

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a maximum amperage of 3A, it offers reliable power transmission. The two-row layout with 68 positions provides ample connectivity options, while the Copper Alloy contacts guarantee efficient signal transfer. The .156-inch pitch and .2-inch row spacing make it easy to integrate into your setup. Suitable for a wide range of applications, it operates smoothly in temperatures ranging from -40 to 105°C. Perfect for board-to-board connections, this connector is a must-have for your electronic projects.