387-068-523-204

Heilind Number:EDA387-068-523-204
Manufacturer:EDAC
Manufacturer Number:387-068-523-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-523-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-523-204

Detailed Description

Enhance connectivity within electronic systems with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this essential component features a sturdy housing made from UL 94V-0 Thermoplastic Polyester in sleek black. With a current rating of 3 A, it ensures reliable power transmission in dual-row configurations. The copper alloy contacts, spaced at a pitch of .156 inches with .2-inch row spacing, facilitate efficient signal transfer across 68 positions. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees performance and durability even in demanding environments. Its straight mount orientation further simplifies installation, making it a versatile solution for various applications in the realm of connectivity. Trust in this high-quality component to optimize your PCB connections with precision and longevity.