387-068-523-212

Heilind Number:EDA387-068-523-212
Manufacturer:EDAC
Manufacturer Number:387-068-523-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-523-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The connector boasts two rows of 68 positions each, with a pitch of .156 inches and row spacing of .2 inches, facilitating efficient PCB-to-PCB connections. Crafted with precision, the contacts are made of robust Copper Alloy, guaranteeing reliable power transmission. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Its straight mount orientation offers easy installation, while its compliance with industry standards makes it a trusted choice for professionals. Elevate your connectivity solutions with this essential component.