387-068-523-258

Heilind Number:EDA387-068-523-258
Manufacturer:EDAC
Manufacturer Number:387-068-523-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-523-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-523-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for efficient data transfer and power distribution in electronic devices. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows and 68 positions, it offers ample connectivity options for your PCB layout. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Trust in this high-quality connector for seamless board-to-board connections in your electronic designs.