387-068-523-268

Heilind Number:EDA387-068-523-268
Manufacturer:EDAC
Manufacturer Number:387-068-523-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-523-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-523-268

Detailed Description

Enhance connectivity in your electronic devices with this black Card Edge Connector. Designed for high-performance applications, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration on PCBs. The straight mount orientation and 68 positions provide versatility in installation, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality. Perfect for board-to-board connections, this connector is a crucial component for your electronic projects.