387-068-523-803

Heilind Number:EDA387-068-523-803
Manufacturer:EDAC
Manufacturer Number:387-068-523-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-523-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. With a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector offers reliable power transmission at an amperage of 3A. Featuring two rows of 68 positions, it ensures seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted from robust Copper Alloy, the contacts guarantee optimal conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for industrial use. Upgrade your PCB connections with this essential component.