387-068-523-808

Heilind Number:EDA387-068-523-808
Manufacturer:EDAC
Manufacturer Number:387-068-523-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-068-523-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:68
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-068-523-808

Detailed Description

Enhance connectivity with this sleek Card Edge Connector, designed for seamless integration within your PCB setup. Its black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and reliability. With an amperage of 3A, this connector supports efficient power transmission, while its Copper Alloy contacts guarantee optimal conductivity. Featuring two rows and 68 positions, it offers ample connectivity options for your electronic components. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB setup with this high-performance Card Edge Connector, a must-have in any connectivity toolkit.